
* Images are for reference only
EDZVFHT2R15B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- EDZVFHT2R15B
- JLCPCB Part #
- C510324
- Package
- SC-79(SOD-523)
- Description
- 1 Independent 100nA@11V 14.34V~14.98V 150mW 42Ω 80Ω SC-79(SOD-523) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7982
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 7982
In-stock Item Pricing
Qty Unit Price
1+
$0.0472
200+
$0.0387
600+
$0.0339
2000+
$0.0312
8000+
$0.0286
16000+
$0.0273
Welcome back, may I help you?