
* Images are for reference only
DTD743EMT2L
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTD743EMT2L
- JLCPCB Part #
- C17222439
- Package
- SOT-723
- Description
- 1 1 NPN (Pre-Biased) 115@100mA,2V 150mW 200mA 30V 4.7kΩ SOT-723 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2803
200+
$0.1119
500+
$0.1082
1000+
$0.1062
Related Products
Welcome back, may I help you?