
* Images are for reference only
DTD143ECT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTD143ECT116
- JLCPCB Part #
- C5336519
- Package
- SOT-23
- Description
- 1 NPN (Pre-Biased) 1.2 200mW 47@50mA,5V 500mA 50V 6.11kΩ SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 285
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0501
10+
$0.0402
30+
$0.0352
100+
$0.0315
500+
$0.0275
1000+
$0.0259
Related Products
Welcome back, may I help you?