This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DTC363EKT146

Extended
Manufacturer
ROHM Semicon
MFR.Part #
DTC363EKT146
JLCPCB Part #
C481713
Package
SC-59
Description
-55℃~+150℃ 1 1 NPN (Pre-Biased) 200MHz 200mW 20V 2V@10mA,0.3V 500mV@100uA,5V 6.8kΩ 600mA 70 80mV@50mA,2.5mA NPN SC-59 Digital Transistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 310

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 309

In-stock Item Pricing

Qty Unit Price
1+ $0.0709
50+ $0.0536
150+ $0.0449
500+ $0.0384
3000+ $0.0331
6000+ $0.0306

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons