
* Images are for reference only
DTA124EE3HZGTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTA124EE3HZGTL
- JLCPCB Part #
- C17298811
- Package
- SC-75(SOT-416)
- Description
- 1 1 PNP Pre-Biased 100mA 150mW 22kΩ 300mV@10mA,0.5mA 3V@5mA,0.2V 500mV@100uA,5V 50V 56@5mA,5V SC-75(SOT-416) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0752
200+
$0.0301
500+
$0.0291
1000+
$0.0286
Welcome back, may I help you?