
* Images are for reference only
DTA043XEBTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTA043XEBTL
- JLCPCB Part #
- C17699810
- Package
- SC-89(SOT-490)
- Description
- 1 PNP Pre-Biased 100mA 150mW 35@5mA,10V 50V SC-89(SOT-490) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 547
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0424
200+
$0.0170
500+
$0.0164
1000+
$0.0161
Related Products
Welcome back, may I help you?