
* Images are for reference only
BD28412MUV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD28412MUV-E2
- JLCPCB Part #
- C4991520
- Package
- VFQFN-32-EP
- Description
- -25℃~+85℃ 0.03% 16mA 2 Pairs Differential Inputs 2-Channel 4.5V~13V 55dB 9Wx2@8Ω Class D VFQFN-32-EP Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1034
200+
$0.4273
500+
$0.4128
1000+
$0.4048
Related Products
Welcome back, may I help you?