
* Images are for reference only
DA228KT146
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DA228KT146
- JLCPCB Part #
- C17569087
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 Pair Series Connection 1.2V@100mA 100mA 100nA@80V 200mW 300mA 80V TO-236-3(SOT-23-3) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3020
10+
$0.2956
30+
$0.2907
100+
$0.2859
Related Products
Welcome back, may I help you?