
* Images are for reference only
RGWS60TS65GC13
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RGWS60TS65GC13
- JLCPCB Part #
- C3193867
- Package
- TO-247G
- Description
- -40℃~+175℃@(Tj) 156W 2V@15V,30A 32ns 450uJ 500uJ 51A 58nC 650V 91ns FS (Field Stop) TO-247G IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9874
200+
$0.3821
500+
$0.3693
1000+
$0.3629
Welcome back, may I help you?