
* Images are for reference only
BV1LB045FPJ-CE1
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BV1LB045FPJ-CE1
- JLCPCB Part #
- C2149770
- Package
- TO-252-2
- Description
- -40℃~+150℃ 1 18A 3V~5.5V 45mΩ Active High Low Side Switch TO-252-2 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.1350
10+
$2.0802
30+
$2.0448
100+
$2.0093
Related Products
Welcome back, may I help you?