
* Images are for reference only
SML-811WTT86
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SML-811WTT86
- JLCPCB Part #
- C6296760
- Package
- SMD,3.4x1.3mm
- Description
- -40℃~+85℃ 1.95V 10mA 28mcd 590nm 62mW Discrete Diode Water Clear Yellow SMD,3.4x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1972
200+
$0.0786
500+
$0.0761
1000+
$0.0748
Related Products
Welcome back, may I help you?