
* Images are for reference only
BU91795MUF-ME2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU91795MUF-ME2
- JLCPCB Part #
- C5336594
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+105℃ 1/3 1/4 12.5uA 12x4 bit 2-Wire Serial Interface 2.5V~6V 270mW 5uA QFN-24-EP(4x4) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6044
10+
$3.1068
30+
$2.8104
100+
$2.5093
500+
$2.3724
1000+
$2.3096
Related Products
Welcome back, may I help you?