
* Images are for reference only
BU91520KV-ME2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU91520KV-ME2
- JLCPCB Part #
- C3190042
- Package
- VQFP-80(14x14)
- Description
- -40℃~+105℃ 1/3,1/2 1/4,1/3 2.7V~6V 276 Segment 69x4 bit 85uA SPI VQFP-80(14x14) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8078
200+
$1.4739
500+
$1.4223
1000+
$1.3966
Welcome back, may I help you?