
* Images are for reference only
TPS65163RGZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS65163RGZR
- JLCPCB Part #
- C19589450
- Package
- VQFN-48(7x7)
- Description
- -40℃~+85℃ 8.6V~14.7V VQFN-48(7x7) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9857
200+
$1.1924
500+
$1.1523
1000+
$1.1315
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?