
* Images are for reference only
BU7462SNUX-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU7462SNUX-TR
- JLCPCB Part #
- C2059099
- Package
- VSON-8-EP(2x3)
- Description
- -40℃~+105℃ 1.7V~5.5V 12mA 1MHz 1V/us 1pA 1pA 2 300uA 5.5V 60dB 6mV Rail-to-Rail Output VSON-8-EP(2x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4612
200+
$0.1786
500+
$0.1723
1000+
$0.1692
Related Products
Welcome back, may I help you?