
* Images are for reference only
BU7244FV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU7244FV-E2
- JLCPCB Part #
- C2057964
- Package
- SSOP-B14
- Description
- -40℃~+85℃ 1.8V~5.5V 10mA 1mV 1pA 1pA 360uA 4 400V/ms 5.5V 60dB 900kHz Rail-to-Rail Input, Rail-to-Rail Output SSOP-B14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.2379
10+
$2.1801
30+
$2.1432
100+
$2.1047
Related Products
Welcome back, may I help you?