
* Images are for reference only
BU4941F-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU4941F-TR
- JLCPCB Part #
- C2069022
- Package
- SOP-4-1.3mm
- Description
- -40℃~+125℃@(Tj) 1 354.3us 4.1V No No Push-pull Voltage Detector SOP-4-1.3mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2611
1000+
$0.1010
2500+
$0.0975
5000+
$0.0957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?