
* Images are for reference only
BU46K274G-TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU46K274G-TL
- JLCPCB Part #
- C2067910
- Package
- SSOP-3-1.6mm
- Description
- -40℃~+105℃@(Ta) 1 2.3uA 2.7V 200ms 600mV~6V Active Low Lagging function Push-pull Voltage Detector SSOP-3-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2801
200+
$0.1085
500+
$0.1046
1000+
$0.1027
Welcome back, may I help you?