
* Images are for reference only
BU45L332G-TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU45L332G-TL
- JLCPCB Part #
- C5562430
- Package
- SSOP-3
- Description
- -40℃~+105℃@(TA) 1 120ms 3.3V Active Low Open-drain Voltage Detector SSOP-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6025
200+
$0.2410
500+
$0.2330
1000+
$0.2298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?