
* Images are for reference only
BU34DV7NUX-GE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU34DV7NUX-GE2
- JLCPCB Part #
- C2072022
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+85℃ 1 1.8V~5.5V 3.4V 300mA 600kHz Boost Boost Built-in Fixed Yes VSON-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6794
200+
$0.2631
500+
$0.2534
1000+
$0.2502
Related Products
Welcome back, may I help you?