
* Images are for reference only
BU32TA2WNVX-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU32TA2WNVX-TR
- JLCPCB Part #
- C3748045
- Package
- UDFN-4-EP
- Description
- -40℃~+85℃@(Ta) 1 200mA 3.2V 300mV@(200mA) 40uA 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive UDFN-4-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3269
200+
$0.1265
500+
$0.1221
1000+
$0.1199
Welcome back, may I help you?