This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BU1ATH5WNVX-TL

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BU1ATH5WNVX-TL
JLCPCB Part #
C6521266
Package
UDFN-4-EP
Description
-20℃~+85℃ 1 1.05V 20uA 500mA 6V 700mV@(250mA) 82dB@(100Hz) Fixed Over Current Protection Positive UDFN-4-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4542
200+ $0.1813
500+ $0.1752
1000+ $0.1722
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons