
* Images are for reference only
XC6504A3019R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6504A3019R-G
- JLCPCB Part #
- C484267
- Package
- UDFN-4-EP
- Description
- -40℃~+85℃@(Ta) 1 150mA 3V 540mV@(150mA) 600nA 6V Fixed Over Current Protection、Short Circuit Protection Positive UDFN-4-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?