
* Images are for reference only
BU18TA2WHFV-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU18TA2WHFV-TR
- JLCPCB Part #
- C3764323
- Package
- HVSOF-5
- Description
- -40℃~+85℃ 1 1.8V 200mA 5.5V 70dB@(1kHz) 95uA Fixed Over Current Protection、Over Temperature Protection Positive HVSOF-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2590
200+
$0.1002
500+
$0.0967
1000+
$0.0951
Welcome back, may I help you?