


- Manufacturer
- MFR.Part #
- RLD82NZJ1-00A
- JLCPCB Part #
- C7343090
- Package
- Plugin
- Description
- 2.8V 350mA 822nm 插件 Laser Diodes ROHS
- EasyEDA Libraries
- ECCN
- 6A995B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | Plugin | |
| Slop Efficiency | 0.95W/A | |
| emitting color | Infrared light | |
| Horizontal Divergence | 9.5° | |
| Voltage - Supply | 2.8V | |
| Current - Supply | 350mA | |
| Vertical Divergence | 17° | |
| Power | 200mW | |
| Wavelength | 822nm |

* Images are for reference only
RLD82NZJ1-00A
Extended- Manufacturer
- MFR.Part #
- RLD82NZJ1-00A
- JLCPCB Part #
- C7343090
- Package
- Plugin
- Description
- 2.8V 350mA 822nm 插件 Laser Diodes ROHS
- EasyEDA Libraries
- ECCN
- 6A995B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RLD82NZJ1-00A
- JLCPCB Part #
- C7343090
- Package
- Plugin
- Description
- 2.8V 350mA 822nm 插件 Laser Diodes ROHS
- EasyEDA Libraries
- ECCN
- 6A995B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RLD82NZJ1-00A Specifications
RLD82NZJ1-00A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | Plugin | |
| Slop Efficiency | 0.95W/A | |
| emitting color | Infrared light | |
| Horizontal Divergence | 9.5° | |
| Voltage - Supply | 2.8V | |
| Current - Supply | 350mA | |
| Vertical Divergence | 17° | |
| Power | 200mW | |
| Wavelength | 822nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLD82NZJ1-00A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RLD82NZJ1-00A Documents
RLD82NZJ1-00A datasheets or manufacturer documentation.
Datasheet: RLD82NZJ1-00A Datasheet (PDF)
RLD82NZJ1-00A Schematic Symbol & PCB Footprint
The RLD82NZJ1-00A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.