
* Images are for reference only
BU1851GUW-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU1851GUW-E2
- JLCPCB Part #
- C6473996
- Package
- VFBGA-35
- Description
- -30℃~+85℃ 2.2V~3.6V 5uA Decoder Single Supply VFBGA-35 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4420
200+
$0.9739
500+
$0.9416
1000+
$0.9255
Related Products
Welcome back, may I help you?