
* Images are for reference only
BRCB016GWL-3UE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BRCB016GWL-3UE2
- JLCPCB Part #
- C5578002
- Package
- UCSP-550L1(1.1x1.2)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~3.6V 16Kbit 40 Years 400kHz 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR)、Power-down/Power-up protection circuit I2C UCSP-550L1(1.1x1.2) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3780
200+
$0.1509
500+
$0.1458
1000+
$0.1433
Related Products
Welcome back, may I help you?