
* Images are for reference only
BRCA016GWZ-WE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BRCA016GWZ-WE2
- JLCPCB Part #
- C6471273
- Package
- XFBGA-6
- Description
- -40℃~+85℃ 1.7V~3.6V 100,000 cycles 16Kbit 40 Years 400kHz 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C XFBGA-6 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2636
200+
$0.5051
500+
$0.4874
1000+
$0.4793
Related Products
Welcome back, may I help you?