
* Images are for reference only
BR93L76RFV-WE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR93L76RFV-WE2
- JLCPCB Part #
- C2063406
- Package
- SSOP-8-3.5mm
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 2MHz 40 Years 5ms 8Kbit Hardware write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SSOP-8-3.5mm EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4251
200+
$0.1645
500+
$0.1587
1000+
$0.1560
Welcome back, may I help you?