
* Images are for reference only
BR93H86RFJ-WCE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR93H86RFJ-WCE2
- JLCPCB Part #
- C2061541
- Package
- SOIC-8
- Description
- -40℃~+125℃ 16Kbit 2.7V~5.5V 20 Years 300,000 Cycles 7ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2319
200+
$0.4770
500+
$0.4610
1000+
$0.4514
Welcome back, may I help you?