
* Images are for reference only
BR24T02-W
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR24T02-W
- JLCPCB Part #
- C19572279
- Package
- DIP-8-T
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 2Kbit 40 Years 400kHz 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C DIP-8-T EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1935
200+
$0.4768
500+
$0.4607
1000+
$0.4526
Welcome back, may I help you?