
* Images are for reference only
BR24G01NUX-3ATTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR24G01NUX-3ATTR
- JLCPCB Part #
- C6471141
- Package
- UFDFN-8-EP
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 1Kbit 1MHz 40 Years 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C UFDFN-8-EP EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1759
200+
$0.0703
500+
$0.0678
1000+
$0.0667
Welcome back, may I help you?