
* Images are for reference only
BR24C02FJ-WE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR24C02FJ-WE2
- JLCPCB Part #
- C5558352
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.6V~5.5V 10 Years 100,000 cycles 100kHz 10ms 2Kbit Hardware write protection function、Noise suppression function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7987
200+
$0.7179
500+
$0.6937
1000+
$0.6824
Related Products
Welcome back, may I help you?