
* Images are for reference only
BM2P095F-GE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM2P095F-GE2
- JLCPCB Part #
- C3192985
- Package
- SOIC-8-175mil
- Description
- -40℃~+105℃ 0.56W 60kHz~70kHz 650V 75% 8.9V~26V Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) PWM Modulation Secondary-Side Feedback SOIC-8-175mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8066
200+
$0.3130
500+
$0.3017
1000+
$0.2969
Related Products
Welcome back, may I help you?