
* Images are for reference only
BD18KA5FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD18KA5FP-E2
- JLCPCB Part #
- C5280863
- Package
- TO-252
- Description
- -40℃~+105℃@(Ta) 1 1.8V 200mV@(200mA) 350uA 5.5V 500mA 50dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5670
10+
$0.4526
30+
$0.4043
100+
$0.3431
500+
$0.3028
1000+
$0.2867
Related Products
Welcome back, may I help you?