
* Images are for reference only
BH31RB1WGUT-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BH31RB1WGUT-E2
- JLCPCB Part #
- C5954072
- Package
- WLCSP-4(1x1)
- Description
- -40℃~+85℃@(Ta) 1 100mV@(100mA) 150mA 3.1V 34uA 5.5V 63dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive WLCSP-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0949
200+
$0.4383
500+
$0.4223
1000+
$0.4158
Related Products
Welcome back, may I help you?