
* Images are for reference only
BH1415F-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BH1415F-E2
- JLCPCB Part #
- C17290645
- Package
- SOP-22
- Description
- -40℃~+85℃ 4V~6V 70MHz~120MHz Supports software reset、Power-on reset function、Power-off reset function、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、Automatic retransmission function SOP-22 RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3166
200+
$8.9057
500+
$8.6076
1000+
$8.4610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?