
* Images are for reference only
BD9P255MUF-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9P255MUF-CE2
- JLCPCB Part #
- C1518763
- Package
- VQFN-20-EP(4x4)
- Description
- -40℃~+125℃ 1 10uA 2.2MHz 2A 3.5V~40V 5V Buck Buck Built-in Fixed Yes VQFN-20-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.5002
10+
$5.6269
30+
$5.0955
100+
$4.6492
Related Products
Welcome back, may I help you?