
* Images are for reference only
BD9611MUV-RE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9611MUV-RE2
- JLCPCB Part #
- C6130838
- Package
- VFQFN-20-EP
- Description
- -40℃~+105℃ 1 10V~56V 500kHz Buck Buck Yes VFQFN-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1006
200+
$1.2374
500+
$1.1956
1000+
$1.1762
Related Products
Welcome back, may I help you?