
* Images are for reference only
BD9326EFJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9326EFJ-E2
- JLCPCB Part #
- C2071656
- Package
- SOP-8-EP
- Description
- -40℃~+85℃ 1 3.3V 380kHz 3A 4.75V~18V 80uA Buck Buck Built-in Yes SOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3858
10+
$1.3552
30+
$1.3342
100+
$1.3133
Related Products
Welcome back, may I help you?