
* Images are for reference only
BD9207FPS-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9207FPS-E2
- JLCPCB Part #
- C5595912
- Package
- TO-252-5
- Description
- -20℃~+85℃ 1 1.5A 8V~35V 900kHz Buck DC-DC TO-252-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4651
200+
$2.5803
500+
$2.4935
1000+
$2.4518
Related Products
Welcome back, may I help you?