
* Images are for reference only
BD90C0AHFP-CTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD90C0AHFP-CTR
- JLCPCB Part #
- C6470689
- Package
- TO-263-6
- Description
- -40℃~+125℃ 1 26.5V 300mV@(500mA) 500uA 9V Fixed Over Current Protection、Thermal shutdown Positive TO-263-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8670
200+
$0.3468
500+
$0.3340
1000+
$0.3292
Welcome back, may I help you?