
* Images are for reference only
BD9060HFP-CTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9060HFP-CTR
- JLCPCB Part #
- C2071407
- Package
- TO-263-8
- Description
- -40℃~+125℃@(TJ) 1 2A 500kHz 5V~35V 800mV~35V Adjustable Buck Buck Built-in No TO-263-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.5598
10+
$3.4712
30+
$3.4116
100+
$3.3520
Welcome back, may I help you?