
* Images are for reference only
BD8P250MUF-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD8P250MUF-CE2
- JLCPCB Part #
- C2071788
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃ 1 2.2MHz 2.7V~36V 2A 5V Buck Buck Built-in Fixed Yes QFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0208
10+
$4.2592
30+
$3.8061
100+
$3.3483
500+
$3.1378
1000+
$3.0414
Related Products
Welcome back, may I help you?