
* Images are for reference only
BD8372EFJ-ME2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD8372EFJ-ME2
- JLCPCB Part #
- C6752029
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 200mA 5.5V~40V 8% SOIC-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3106
200+
$0.5236
500+
$0.5060
1000+
$0.4979
Related Products
Welcome back, may I help you?