
* Images are for reference only
BD8150KVT-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD8150KVT-E2
- JLCPCB Part #
- C6470675
- Package
- TQFP-64(10x10)
- Description
- -30℃~+85℃ 1MHz 2.7V~13V 2mA Built-in oscillator、Integrated boost circuit TQFP-64(10x10) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3527
200+
$7.3238
500+
$7.0781
1000+
$6.9577
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?