
* Images are for reference only
BD7F205EFJ-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD7F205EFJ-CE2
- JLCPCB Part #
- C6514705
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 3.4V~42V 3.8A 363kHz Adjustable Built-in Flyback No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2732
10+
$4.1669
30+
$4.0944
100+
$4.0235
Related Products
Welcome back, may I help you?