
* Images are for reference only
YDZVFHTR24
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- YDZVFHTR24
- JLCPCB Part #
- C6043121
- Package
- TUMD2M
- Description
- 1 Independent 10uA@17V 21.6V~26.4V 24V 500mW TUMD2M Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1151
200+
$0.0459
500+
$0.0444
1000+
$0.0436