
* Images are for reference only
BD90GA5WEFJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD90GA5WEFJ-E2
- JLCPCB Part #
- C5557636
- Package
- HTSOP-8-J
- Description
- -25℃~+85℃@(Ta) 1 14V 500mA 9V Fixed Over Current Protection、Over Temperature Protection、Enable Positive HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7606
200+
$0.3046
500+
$0.2933
1000+
$0.2885
Welcome back, may I help you?