
* Images are for reference only
BD6550G-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD6550G-TR
- JLCPCB Part #
- C6130797
- Package
- SSOP-6
- Description
- 0℃~+85℃ 2.5V~12V 50mA SSOP-6 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0018
200+
$0.4001
500+
$0.3872
1000+
$0.3807
Welcome back, may I help you?